• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 628551000 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Concrete 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo Dia-TS115x22.23mm, SP-UT, Universal Turbo

  • Well suited for all construction and construction site materials, such as concrete, washed concrete, hard sand stones, clay tiles
  • The circumferential, closed cutting edge ensures clean cutting edges without material breaks
  • Good cutting performance and optimal tool life
  • Sintered cutting edge, segment height 10 mm
  • This text is machine translated.

Technical specifications

  • Segment dimensions 2.2 x 10 mm
Product type

Diamond cutting disc

Material suitability

Concrete

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

Rotational speed (max.)

13300 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2282221 Metabo 628551000 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Concrete 1 pc(s)

Warranty Terms

Warranty Terms 2282221 Metabo 628551000 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Concrete 1 pc(s)

What kind of Diamond Cutting Discs are you looking for?