• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 630138000 Clamp Span width (max.):300 mm Nosing length:140 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo 300 mm quick clamp

Our service for you

Technical specifications

Product type

Clamp

Span width (max.)

300 mm

Nosing

140 mm

Weight

1.65 kg

Content

1 pc(s)

Tension

4000 N

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3734522 Metabo 630138000 Clamp Span width (max.):300 mm Nosing length:140 mm

User & Safety Instructions

User & Safety Instructions 3734522 Metabo 630138000 Clamp Span width (max.):300 mm Nosing length:140 mm

Warranty Terms

Warranty Terms 3734522 Metabo 630138000 Clamp Span width (max.):300 mm Nosing length:140 mm

Description

Fast fixation thanks to grid clamp lever
High clamping force ensures the secure attachment of all kinds of work pieces

This text is machine translated.

More interesting products

(*All information is plus legal VAT)