• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Air hose 10 m 20 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air hose

Length

10 m

Max. operating pressure

20 bar

Content

1 pc(s)

Inside diameter

10 mm

Outside Ø

15.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2000507 Metabo Air hose 10 m 20 bar

User & Safety Instructions

User & Safety Instructions 2000507 Metabo Air hose 10 m 20 bar

Warranty Terms

Warranty Terms 2000507 Metabo Air hose 10 m 20 bar

Description

Compressed Air Hose Super-Air Euro 10 mm x 15.5 mm/10 m. Very flexible hose, even at low temperatures. Resistant to oily compressed air.

This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)