
Number
Total (€ 164.99 / piece)
€ 164.99
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Vacuum: 225 hPa (mbar)
- Filter area: 3500 cm²
- Suction hose Ø 32 mm
- Hose length 1.75 m
- Product type
Wet/dry vacuum cleaner
- Features
Class L certificate
- Power consumption (P1)
1200 W
- Power (P2)
1200 W
- Power socket
No
- Max. air volume
4200 l/min
- Collector
20 l
- Max. cable length
5.5 m
- Weight
9.4 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2943881 Metabo AS 20 L PC 602083000 Wet/dry vacuum cleaner 1-piece set 1200 W 20 l Class L certificate
User & Safety Instructions
User & Safety Instructions 2943881 Metabo AS 20 L PC 602083000 Wet/dry vacuum cleaner 1-piece set 1200 W 20 l Class L certificate
Description
Compact, versatile suction device of dust class L with integrated filter cleaning.
This text is machine translated.
This text is machine translated.
Features
- Wet/dry vacuum cleaner with commercial approval
- Ideal for mobile use due to low weight and compact design
- For extraction at power tools and for cleaning construction sites, workshops, etc.
- PressClean: Manual filter cleaning by strong air flow when operated on the suction unit during breaks
- User protection: Certified according to EU standard for dust class L
- Suction stop during wet vacuuming, when the maximum filling height is reached
- Practical accessories compartment with folding lid for small parts
- Included suction cup accessories with quick system for rapid retrofitting in use
Scope of delivery
- Suction hose Quick (Ø 32 mm / 1.75 m)
- Hard cone-socket Quick
- 3 suction pipes made of plastic
- Fleece filter bags
- Gap nozzle
- Floor nozzle (300 mm wide)
- Suction nozzle (120 mm wide)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 256.98*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































