• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo AS 36-18 M 30 PC-CC 602074850 Cordless vac 30 l Battery not included, Charger not included

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Filter area: 3500 cm²
  • Suction hose Ø 32 mm
  • Hose length 3.2 m
Product type

Cordless vac

Features

Battery not included

Charger not included

Operating voltage

18 V

Power socket

No

Max. air volume

3300 l/min

Collector

30 l

Length

3.2 m

Weight

10.3 kg

Battery voltage

18 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3061002 Metabo AS 36-18 M 30 PC-CC 602074850 Cordless vac 30 l Battery not included, Charger not included

User & Safety Instructions

User & Safety Instructions 3061002 Metabo AS 36-18 M 30 PC-CC 602074850 Cordless vac 30 l Battery not included, Charger not included

Warranty Terms

Warranty Terms 3061002 Metabo AS 36-18 M 30 PC-CC 602074850 Cordless vac 30 l Battery not included, Charger not included

Description

Features

  • Compact, versatile battery suction device of dust class M with integrated filter cleaning
  • Cordless control: The suction unit starts/stops automatically when the battery tool connected to the hose is switched on/off by Metabo or other brands
  • Wet/dry vacuum cleaner with commercial approval
  • High degree of user protection: Certified according to EU standard for dust class M
  • PressClean: Manual filter cleaning by strong air flow when operated on the suction unit during breaks
  • Eco mode for longer runtime per battery charge, boost mode for maximum performance
  • Delayed-action device to completely empty the suction hose
  • Suction stop during wet vacuuming, when the maximum filling height is reached
  • Warning signal when the minimum volume flow is exceeded to protect the user
  • Antistatic base equipment prevents static charging when using the appropriate accessories
  • Quick coupling of metaboxes with tools and accessories on the suction unit for easy location changing
  • Included suction cup accessories with quick system for rapid retrofitting in use
  • Easy transportation thanks to hose mount and depot for pipes and nozzles
  • Dust and splash-proof battery compartment with a lockable cover
  • Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands
  • This text is machine translated.

Scope of delivery

  • Suction battery as 36-18 m 30 PC-cc
  • Anti-static suction hose Quick (Ø 32 mm / 3.2 m)
  • Quick Ø 28/35 mm connection sleeve
  • Quick Ø 40/45 mm connection sleeve
  • Handgrip-interm. Piece quick premium
  • Cordless Control transmitter with fixing band Ø 35 mm
  • 3 suction tubes (chrome-plated)
  • PE-disposal bag
  • Fleece filter bags
  • Suction nozzle (120 mm wide)
  • Floor nozzle (360 mm wide)
  • Gap nozzle
  • Brush nozzle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 516.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)