• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo BE 650 1-speed-Drill 650 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drill BE 650

  • 650 W
  • Max. drill bit Ø 30 mm

Technical specifications

Product type

Drill

650 W

Max. drill diameter

30 mm

Transmission type

1-speed

Weight

1.8 kg

Tool holder

1/4" (6.3 mm) hex

Drill chuck clamping range

1,5 - 13 mm

Functions

Speed preselection

Collar Ø

43 mm

Width

300 mm

Height

100 mm

Length

350 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2378378 Metabo BE 650 1-speed-Drill 650 W

Description

Features

  • Small, handy drill
  • Vario (V) electronics for working with speeds appropriate for the material
  • Hand wheel for pre-selection of speed
  • RH/LH rotation
  • Spindle with hexagon socket for screwdriver bits for working without drill chuck
  • Handle with non-slip soft grip surface
  • This text is machine translated.

Scope of delivery

  • Drill BE 650
  • Keyless chuck Futuro Plus

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 343.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)