• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo DKG 90/40DL Pneumatic stapler incl. case

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 220.00 / piece)
€ 220.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Klammertyp: 90 + 13 - 40 mm
  • Clip length:
  • Air consumption per shock:£0.55 l
Product type

Pneumatic stapler

Features

incl. case

Air consumption

0.66 l/min

Operation pressure

7 bar

Weight

930 g

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1419851 Metabo DKG 90/40DL Pneumatic stapler incl. case

Security datasheet

Security datasheet 1419851 Metabo DKG 90/40DL Pneumatic stapler incl. case

Warranty Terms

Warranty Terms 1419851 Metabo DKG 90/40DL Pneumatic stapler incl. case

Description

Compressed air clamp device with cold insulating composite housing, non-slip and low vibration for comfortable work and wheel for depth regulator. Contact protection prevents accidental triggering for the protection of the user.

Scope of delivery

  • The euro and the ARO/Orion Plug nipple 1/4"
  • Oil bottles
  • Goggles
  • Plastic case.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.