• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo DKG 80/16DL Pneumatic stapler incl. case

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Compressed air clamp device DKG 80/16

  • For processing brackets
  • For securing films, materials, insulation material
  • Handy and easy for simple working even in places difficult to access
  • Ergonomic composite casing: Cold-insulating, anti-slip and low-vibration for comfortable working
  • Rubberised hand grip for ergonomic and fatigue-free working

Our service for you

Technical specifications

  • Klammertyp: 80
  • Clip length: 4 - 16 mm
  • Air consumption per impact: 0.34 l
Product type

Pneumatic stapler

Features

incl. case

Air consumption

0.34 l/min

Operation pressure

7 bar

Weight

780 g

Height

100 mm

Length

250 cm

Width

200 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1419850 Metabo DKG 80/16DL Pneumatic stapler incl. case

User & Safety Instructions

User & Safety Instructions 1419850 Metabo DKG 80/16DL Pneumatic stapler incl. case

User & Safety Instructions 1419850 Metabo DKG 80/16DL Pneumatic stapler incl. case

Warranty Terms

Warranty Terms 1419850 Metabo DKG 80/16DL Pneumatic stapler incl. case

Description

Compressed air clamp device with cold insulating composite housing, non-slip and low vibration for convenient working.

Scope of delivery

  • The euro and the ARO/Orion Plug nipple 1/4"
  • Oil bottles
  • Goggles
  • Plastic case.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 176.97€ 176.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)