• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo DSN 50DL Pneumatic stapler 8 bar incl. case

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nail type: SKN
  • Nail length: 15 - 50 mm
  • Air consumption per shock:£0.55 l
Product type

Pneumatic stapler

Features

incl. case

Air consumption

0.66 l/min

Max. operating pressure

8 bar

Operation pressure

8 bar

Weight

920 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1419853 Metabo DSN 50DL Pneumatic stapler 8 bar incl. case

Security datasheet

Security datasheet 1419853 Metabo DSN 50DL Pneumatic stapler 8 bar incl. case

Warranty Terms

Warranty Terms 1419853 Metabo DSN 50DL Pneumatic stapler 8 bar incl. case

Description

Compressed air clamp device with cold insulating composite housing, non-slip and low vibration for comfortable work and wheel for depth regulator. Contact protection prevents accidental triggering for the protection of the user.

Scope of delivery

  • The euro and the ARO/Orion Plug nipple 1/4"
  • Oil bottles
  • Goggles
  • Plastic case.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.