• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo iOS Apple Tracker

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

220 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP67.
  • IOS compatibility
Product type

Tracker

Dim

(W x H x D) 58 x 9 x 45 mm

Factory colour

Multicolour

Weight

29 g

Width

58 mm

Height

9 mm

Depth

45 mm

GPS features

Splashproof casing

Compatible with

Apple

Suitable for

Apple iOS®

Interfaces

Bluetooth

Power supply

1 x CR 2450 button cell (included)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3334645 Metabo iOS Apple Tracker

User & Safety Instructions

User & Safety Instructions 3334645 Metabo iOS Apple Tracker

Description

Find your tool on the site and anywhere in the world with the "Where is?" APP from Apple and the ingenious Metabo tracker
Worldwide tracking via the large and secure Apple Find My network
Tracking in close range: Loud signal tones (120 dB) lead quickly to the target object
Don't forget me! Enable push message when distance exceeds to the tracker
Like a Apple AirTag®, only for crafts: Rugged housing with Hohem dust and water protection (IP 67)
Full 3 years battery life with information when replacement required
Numerous fixing options of the tracker at the object
Almost invisible clipping of the tracker into each metaBOX
An ideal overview with the Metabo APP: Registered Metabo trackers and power tools can be linked
Compatible with Apple CarPlay
Track and Find - simple and ingenious, not just for tools

This text is machine translated.

What kind of NFC Tags & Bluetooth Trackers are you looking for?

More interesting products

(*All information is plus legal VAT)