• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim My Finder Card 1-Pack Bluetooth tracker Silver

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim My Finder Card 1-Pack Bluetooth tracker

  • Put the My Finder Card in your wallet or pocket to track your location
  • Slim design in credit card format
  • Works with the "Where is?" APP By Apple
  • The cordless battery lasts for 60 days with a single charge
  • An acoustic signal helps you to locate objects nearby
  • NFC technology allows you to send your contact information to the person who found your lost device
  • Offers IP66-protection for water- and dust-proof durability
  • For strict data protection, data is encrypted on the tracker and no information is stored.

Technical specifications

  • Connectivity: Bluetooth 5.1 32-bit processor
  • Warning tone: Integrated signal tone (60 dB at about 25 cm)
  • Built-in 110 mAh rechargeable battery
  • Charging: Wireless charging/Qi
  • Water and dust proof, protection class IP66
Product type

Bluetooth tracker

Suitable for

Apple AirTag

Dim

(W x H x D) 53.8 x 3.2 x 85.9 mm

Factory colour

Silver

Weight

15 g

Width

53.8 mm

Height

3.2 mm

Depth

85.9 mm

Max. battery life

1440 h

Use

Multifunction tracker

Bluetooth

5.1

Compatible with

Apple

Suitable for

Apple iOS®

Interfaces

Bluetooth

Power supply

Li-ion rechargeable battery (built-in)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411922 Verbatim My Finder Card 1-Pack Bluetooth tracker Silver

Description


A small memory? Use My Finder!
With the Verbatim My Finder card Bluetooth tracker, lost wallet and other valuables are a thing of the past. Just place the My Finder card in your wallet or bag, that you need to keep an eye on, and you can locate the item on the card via the Find My APP on your iPhone, iPad and MacBook or let the buzzer sound when you believe that it is near you.

In the Lost mode, contact information can be entered in the APP, in case someone from the Apple "Where is?" network has located the lost object.

Locate using "cards" or the sound played
Using Apple's "where is?" ecosystem makes it easy and straightforward to track the object. If you are near the object, select Play Sound in the APP and find it by following the sound. Instead, you can search for the lost object via the APP and see the location on a map. To protect your privacy, the search is encrypted and anonymous.


Cordless rechargeable battery
The My Finder Card does not need batteries that need to be replaced or special cables. The internal, rechargeable battery can last for up to 60 days with a single charging, so that you do not need to worry about recharging it every week. If it needs to be charged, it can be done easily via a wireless charger. Thanks to IP66 protection class, the My Finder is water- and dust-protected and thus has a very long life.

Intelligent Communications
Because Smart Messages are enabled by default, an alert will sound on your iPhone if your My Finder is no longer within Bluetooth range. Put it in your wallet or place it in your laptop bag or backpack so you never leave the door without it.

Never lose your wallet, backpack or luggage again.

This text is machine translated.

Scope of delivery

  • My Finder Card 1 Pack, silver
  • Quick start instructions

System requirements

  • IOS Apple

What kind of NFC Tags & Bluetooth Trackers are you looking for?

More interesting products

(*All information is plus legal VAT)