• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xiaomi Xiaomi Tag single pack Bluetooth tracker White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

530 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Xiaomi Xiaomi Tag single pack Bluetooth tracker

  • Compatible with Apple Find My and Google Android Find Hub
  • Tracking functions
  • Privacy Notifications
  • Long battery life (over 1 year)
  • Light 10 g design with IP67 dust and water resistance

Technical specifications

  • IP67 Dust and water protection (submersible up to 1 m for up to 30 min)
  • Bluetooth BLE v5.4 connectivity for near range search
  • NFC pairing for lost mode (only Apple Where is?)
  • Integrated piezoelectric buzzer speaker
  • 1x exchangeable CR2032 button cell battery
  • Built-in acceleration sensor
  • Compatible with Android 9 or higher via Google Find My Device
  • Compatible with iOS 14.5 / iPadOS 14.5 or higher via Apple Wo is
Product type

Bluetooth tracker

Suitable for

Apple Find My

Dim

(W x H x D) 31 x 46.5 x 7.2 mm

Factory colour

White

Weight

10 g

Width

31 mm

Height

46.5 mm

Depth

7.2 mm

Max. battery life

8760 h

Use

People tracker

Multifunction tracker

Bluetooth

5.4

GPS features

Splashproof casing

Compatible with

Apple

Universal

Suitable for

Android™

Apple iOS®

Power supply

1 x CR 2032 button cell (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3790187 Xiaomi Xiaomi Tag single pack Bluetooth tracker White

Description

The white Xiaomi tag (single pack) is a compact tracker for locating objects in your daily business or while traveling. With a weight of 10 g and a housing that is dust and water resistant to IP67, the device is suitable for use with keys, bags or luggage.

Wide compatibility
The tracker supports protocols for Apple iOS and Android. This enables a reliable location across compatible mobile devices.

Data protection and security
The determined location data is transmitted in encrypted form. In addition, automatic alerts inform the user as soon as an unknown day is detected in the vicinity.

Long battery life
The power is supplied via a CR2032 button cell, which provides an operating time of up to one year.

Bluetooth® Technology
Built-in Bluetooth® technology (version 5.4) enables reliable near range search.

This text is machine translated.

Features

  • Compact, light design with a weight of only 10 g for easy carrying
  • Keep an eye on the most important thing by placing the Xiaomi Tag in your handbag or wallet, or by attaching it to keys and cases, and then locate it via the APP
  • Supports multiple protocols, including Google Find My Device and Apple Where Is?, for broad compatibility and significantly improved location accuracy
  • Advanced features provide a smarter, easier, and more intuitive user experience
  • Secure and reliable data protection with encrypted location data and automatic anti-tracking alerts if you follow an unknown tag
  • Long battery life of up to 1 year with easily replaceable standard batteries and timely warnings with low battery status
  • IP67 Dust and water resistivity protects against sun, rain, dust, everyday bumps and minor mishaps

Scope of delivery

  • Xiaomi day
  • User manual

What kind of NFC Tags & Bluetooth Trackers are you looking for?

More interesting products

(*All information is plus legal VAT)