• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Bluetooth tracker Black, White, Purple

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim Bluetooth tracker

  • Bluetooth tracking allows you to locate objects. The compact design provides for optimum mobility. Suitable for keys, bags and personal items. Compatible with tracking-Apps. Several articles in multipack.

Technical specifications

  • Product type: GPS tracker
Product type

Bluetooth tracker

Suitable for

Apple Find My

Dim

(W x H x D) 40.6 x 40.8 x 11.7 mm

Factory colour

Black

White

Purple

Weight

13.15 g

Width

40.6 mm

Height

40.8 mm

Depth

11.7 mm

Max. battery life

8760 h

Bluetooth

5.2

Compatible with

Apple

Bluetooth

Yes

IP66

UKCA

yes

Memory card slot(s)

no

Quantity per pack

3 Stück(e)

USB port

no

Batteries included

yes

Operating relative humidity (H-H)

5 - 90 %

Built-in memory

no

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595774 Verbatim Bluetooth tracker Black, White, Purple

Description

This Bluetooth tracker helps you to find your personal belongings such as keys, pockets and accessories. Thanks to its compact design, it can be mounted easily and the Bluetooth connection enables locating via compatible devices. The product supports everyday locating apps.

This text is machine translated.

Features

  • Product type: Bluetooth tracker
  • Series My Finder
  • Bluetooth connection
  • Package contains 3 pieces
  • Application: Article tracking

What kind of NFC Tags & Bluetooth Trackers are you looking for?

More interesting products

(*All information is plus legal VAT)