• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-5792946 Bluetooth tracker Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce RF-5792946 Bluetooth tracker Black

  • Bluetooth tracker for iOS (works with Apple 'Find My' app)
  • Suitable for iPhone 11 or above
  • Can be attached to a handbag, key, backpack or other items.
  • View the current or last known location on a map.
  • Water resistant (IPX7)
  • Licensed by Apple

Technical specifications

  • 1. Works with Apple Find My App, you don’t have to download any other apps.
  • 2. It can be attached to a handbag, key, backpack or other items.
  • 3. After setting, users can view the current or last known location of the item on the map in the new "Item" tab of the "Find My" app.
  • 4. Water resistant: IPX7
  • 5. Licensed by Apple
  • 1. Material: ABS
  • 2. Sound: 87~92dB
  • 3. Working range: 10~15 meters (indoor), 40~50 meters (open space)
  • 4. Support system: iOS 5. APP: Apple Find My
  • 5. Battery: CR2032 (included)
  • 6. Standby time: 12 months
Product type

Bluetooth tracker

Suitable for

Apple Find My

Dim

(W x H x D) 37.2 x 37.2 x 8.5 mm

Factory colour

Black

Weight

15 g

Width

37.2 mm

Height

37.2 mm

Depth

8.5 mm

Use

Luggage tracker

GPS features

Splashproof casing

Compatible with

Apple

Suitable for

Apple iOS®

Mac OS®

Suitable for

iPhone 11

iPhone 11 Pro

iPhone 11 Pro Max

iPhone 12

iPhone 12 mini

iPhone 12 Pro Max

#####iPhone 13

#####iPhone 13 Mini

#####iPhone 13 Pro

#####iPhone 13 Pro Max

#####iPhone 14

#####iPhone 14 Plus

#####iPhone 15

#####iPhone 15 Plus

#####iPhone 15 Pro

#####iPhone 15 Pro Max

Show more
Interfaces

Bluetooth

Power supply

1 x CR 2032 button cell (included)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896473 Renkforce RF-5792946 Bluetooth tracker Black

User & Safety Instructions 2896473 Renkforce RF-5792946 Bluetooth tracker Black

Description

Never lose your valuable items again with the Renkforce RF-5792946 Bluetooth® Tracker with APP for Apple devices!

This text is machine translated.

Features

  • App: Apple 'Find My' app

Scope of delivery

  • 1 x Bluetooth tracker
  • 1 x CR2032 battery
  • 1 x User manual

What kind of NFC Tags & Bluetooth Trackers are you looking for?

More interesting products

(*All information is plus legal VAT)