• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht Smart Tracker ST-100 Bluetooth tracker Alcantara black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bluetooth tracker

Dim

(W x H x D) 34 x 34 x 10 mm

Factory colour

Alcantara black

Weight

0.014

Width

34 mm

Height

34 mm

Depth

10 mm

Use

Pet tracker

Live tracking

Multifunction tracker

People tracker

Vehicle tracker

Bicycle tracker

Bluetooth

5.2

Compatible with

Apple

Suitable for

Apple iOS®

Power supply

1 x CR 2032 button cell (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221251 Albrecht Smart Tracker ST-100 Bluetooth tracker Alcantara black

Information

Information 3221251 Albrecht Smart Tracker ST-100 Bluetooth tracker Alcantara black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.56*

What kind of NFC Tags & Bluetooth Trackers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)