• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo KGS 315 Plus Set Chopsaw 315 mm 30 mm 2200 W

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,265.00 / piece)
€ 1,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo set KGS 315 Plus + KSU 401

  • Maximum flexibility for sawing with a table that can be rotated on both sides and a saw head that can be tilted on both sides
  • Enormous cutting power through extremely powerful universal motor and large saw blade
  • Speed control for extended application range, e.g. for sawing aluminum profiles and plastics
  • Pull function for wide workpieces
  • Easy to transport thanks to ergonomic carrying handles and saw head lock
  • Optimum chip suction through the second suction point directly at the interface
  • Vario-Constamatic (VC) solid shaft electronics for working at speeds that are suitable for material and which remain almost constant under load
  • Metabo Quick for tool-free saw blade change
  • Soft start-up for long life of motor and gear
  • Fast and precise adjustment of common angles via snap-in points
  • High, laterally displacable stops for safe sawing
  • Material clamp for secure attachment of the workpiece from above or from the front
  • Integrated extendable table extensions made of die-cast aluminum
  • Depth stop for easy production of grooves
  • All scales and control elements can be viewed and operated intuitively from the working position
  • This text is machine translated.
  • A red octagon with white lettering shows the word 'STOP'. Beneath it reads 'FAST BRAKE'.
  • The image depicts a red prohibition sign with a spanner in a circle and a diagonal bar across it. Underneath is the word 'QUICK'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • Symbol image for Metabo KGS 315 Plus Set Chopsaw 315 mm 30 mm 2200 W
  • A red symbol displays a tachometer with the text 'rpm', with 'VARIO CONSTAMATIC' written in white underneath.

Technical specifications

  • Bearing surface: 1070 x 505 x 365 mm
  • Turntable setting left/right: 47 / 60 °
  • Speed at rated load: 4100 rpm
  • Weight: 27.2 kg
  • Max. Cutting width 90°/45°: 320 / 223 mm
  • Saw blade inclination left/right: 46 / 46 °
  • Sound pressure level 89 dB(A)
  • Sound power level (LwA): 98 dB(A)
  • Cutting speed 51 - 68 m/s
  • Cutting capacity 45°/45° 223 x 76 mm
  • Cutting capacity 90°/90° 320 x 120 mm
Product type

Chopsaw

Saw blade diameter

315 mm

Bore Ø

30 mm

2200 W

Operating voltage

230 V

Cutting depth (max.) (45°)

76 mm

Cutting depth (max.) (90°)

120 mm

Table dimensions

1070 x 505 x 365 mm

Dim

(L x W x H) 660 x 950 x 765 mm

Length

660 mm

Width

950 mm

Height

765 mm

Weight

27.2 kg

Content

1 pc(s)

Idle speed

3100 - 4100 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2282291 Metabo KGS 315 Plus Set Chopsaw 315 mm 30 mm 2200 W

User & Safety Instructions

User & Safety Instructions 2282291 Metabo KGS 315 Plus Set Chopsaw 315 mm 30 mm 2200 W

Warranty Terms

Warranty Terms 2282291 Metabo KGS 315 Plus Set Chopsaw 315 mm 30 mm 2200 W

Description

Scope of delivery

  • Carbide saw blade (84 teeth)
  • 2 integrated table extensions
  • Material clamp
  • Bridge 35/58 mm
  • Machine stands KSU 401

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,293.07*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)