• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo 625595000 Li-Power Akkupack 14,4 V - 2,0 Ah "AIR COOLED" Tool battery 14.4 V 2 Ah Li-ion

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool battery

Battery voltage

14.4 V

Type

Li-Power Akkupack 14,4 V - 2,0 Ah "AIR COOLED"

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

Height

100 mm

Width

100 mm

Length

150 cm

Weight

400 g

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Suitable for

Metabo

Factory colour

Black

Suitable for

Metabo

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285670 Metabo 625595000 Li-Power Akkupack 14,4 V - 2,0 Ah "AIR COOLED" Tool battery 14.4 V 2 Ah Li-ion

Warranty Terms

Warranty Terms 1285670 Metabo 625595000 Li-Power Akkupack 14,4 V - 2,0 Ah "AIR COOLED" Tool battery 14.4 V 2 Ah Li-ion

Description

Features

  • Permanent electronic Single cell monitoring (ESCP) loading, for particularly long life
  • Capacity display for permanent control of the fill level
  • No memory effect
  • Long shelf life with almost no self-discharge
  • Temperaturüberwachungssystem- constant monitoring of the battery temperature (trip at critical temperature ~ 80 ° C).

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)