• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo MKS 18 LTX 58 Cordless handheld circular saw Cutting depth (max.) (90°) 58 mm 18 V

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo MKS 18 LTX 58Akku-Metal-Hand circuit

  • High-torque cordless metal circular saw with chip collection box for sawing metals. Compatible with guide rails.
  • Fast and precise cutting of pipes, profiles, channels, metal grillees and sheets. Spark and burr-free.
  • With chip collection box for a clean working environment
  • Robust saw with protective cover made of die-cast aluminum and stainless steel base plate
  • Low weight and compact, ergonomic design
  • Viewing window in the protective hood for exact cutting
  • Step and tool-free cutting depth adjustment according to mm and inch scale
  • Comfortable saw blade change through spindle lock
  • Run-out brake for maximum safety thanks to fast saw blade stop (< 1 sec)
  • Precise straight cuts of metal grillees, steel and profile plates by guide rail (accessories)
  • This text is machine translated.
  • A red octagon with white lettering shows the word 'STOP'. Beneath it reads 'FAST BRAKE'.

Technical specifications

Product type

Cordless handheld circular saw

Features

incl. accessories

Saw blade diameter

165 mm

Bore Ø

20 mm

Battery voltage

18 V

Operating voltage

18 V

Cutting depth (max.)

58 mm

Cutting depth (max.) (90°)

58 mm

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281540 Metabo MKS 18 LTX 58 Cordless handheld circular saw Cutting depth (max.) (90°) 58 mm 18 V

Warranty Terms

Warranty Terms 2281540 Metabo MKS 18 LTX 58 Cordless handheld circular saw Cutting depth (max.) (90°) 58 mm 18 V

Description

Scope of delivery

  • Hard-metal circular saw blade for metal (40 teeth), rip fence, hex key, guide rail adapter, MetaLoc case insert, without battery pack, without charger