• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo PowerMaxx MT 12 613089500 Cordless multifunction tool incl. spare battery, incl. charger, incl. case, incl. acces

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cordless multifunction tool

Features

incl. spare battery

incl. charger

incl. case

incl. accessories

Battery voltage

12 V

Battery capacity

2 Ah

Idle oscillation rate

5000 - 18000 /min

Tool holder

OIS

Starlock

No. of power packs included

2

Operating voltage

12 V

Dim

(L x W x H) 270 x 73 x 109 mm

Length

270 mm

Width

73 mm

Height

109 mm

Weight

0.8 kg

Weight, information

without rechargeable battery

Documents & Downloads

Datasheet

Datasheet 2813302 Metabo PowerMaxx MT 12 613089500 Cordless multifunction tool incl. spare battery, incl. charger, incl. case, incl. acces

User & Safety Instructions

User & Safety Instructions 2813302 Metabo PowerMaxx MT 12 613089500 Cordless multifunction tool incl. spare battery, incl. charger, incl. case, incl. acces

User & Safety Instructions 2813302 Metabo PowerMaxx MT 12 613089500 Cordless multifunction tool incl. spare battery, incl. charger, incl. case, incl. acces

Description

Oscillating battery multi-tool with high performance comparable with a power supply unit
Indispensable for sawing, sanding, scraping and grating all kinds of materials in the interior
Tool holder for maximum compatibility with OIS, Starlock and other accessories
Slim design and non-slip soft-grip surface for optimum handling
Extra bright LED for good visibility in your work area

This text is machine translated.

Scope of delivery

  • Plunge saw blade 34 mm BIM (wood + metal)
  • 3-point grinding plate 93 mm with Velcro adhesion
  • 5 retaining sanding discs 93 mm P 80
  • 5 retaining sanding discs 93 mm P 120
  • 2 Li-Power battery packs (12 V/2.0 Ah)
  • SC 30|metaBOX 145 charger
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.