• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo R 12-18 BT Workplace radio FM Bluetooth Black, Green, Grey

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Battery construction site radio R 12-18 BT

  • IP54 splash-protected, dust-proof, shock-resistant
  • Program memory for AM/FM
  • Bluetooth for wireless listening to music
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.

Technical specifications

  • Max. Running time per battery charge: 12 V/2.0Ah: 6 h, 4,4V/2.0Ah: 7,2h; 18 V/2.0Ah: 9 h, 18 V/LiHD 7,0Ah: 31.5 h
Product type

Workplace radio

Tuner

FM

hifi functions

Bluetooth

Features

dustproof

shockproof

splashproof

Dim

(W x H x D) 300 x 200 x 400 mm

Interfaces (output)

Bluetooth

Interfaces (input)

Bluetooth

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Green

Grey

Width

300 mm

Height

200 mm

Depth

400 mm

Weight

1.85 kg

Wireless charging

No

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1667856 Metabo R 12-18 BT Workplace radio FM Bluetooth Black, Green, Grey

Warranty Terms

Warranty Terms 1667856 Metabo R 12-18 BT Workplace radio FM Bluetooth Black, Green, Grey

Description

Robust and compact AM/FM-construction site radio.

This text is machine translated.

Features

  • Digital DSP tuner with illuminated LCD display
  • Automatic station search
  • Flexible antenna
  • Radio frequency: 522 - 1.620 kHz
  • Radio frequency FM 87.5 - 108 MHz.

Scope of delivery

  • Battery construction site radio
  • Power cable.

Hints

Delivery without battery pack!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)