• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SA 210 Air hose recoiler 8 m 15 bar Wall mount

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Air hose recoiler

Features

Wall mount

Length

8 m

Connector

1/4" (6,35 mm)

Max. operating pressure

15 bar

Content

1 pc(s)

Inside diameter

8 mm

Outside Ø

12 mm

Weight

2.9 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475894 Metabo SA 210 Air hose recoiler 8 m 15 bar Wall mount

Warranty Terms

Warranty Terms 3475894 Metabo SA 210 Air hose recoiler 8 m 15 bar Wall mount

Description

With 8 m highly flexible PU hose
Quick connection coupling 1/4" universal and plug nipple 1/4" (Euro, ARO and ISO)
Automatic function: Lock and roll up by simply pulling
With wall and ceiling mounting bracket
Plastic housing

This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)