• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SA 250 Air hose recoiler 8 m 15 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hose diameter: 8/12 mm
  • L including bracket x W x H 320 x 155 x 270 mm
Product type

Air hose recoiler

Length

8 m

Connector

1/4" (6,35 mm)

Max. operating pressure

15 bar

Content

1 pc(s)

Inside diameter

8 mm

Outside Ø

12 mm

Weight

2.9 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 393629 Metabo SA 250 Air hose recoiler 8 m 15 bar

User & Safety Instructions

User & Safety Instructions 393629 Metabo SA 250 Air hose recoiler 8 m 15 bar

Warranty Terms

Warranty Terms 393629 Metabo SA 250 Air hose recoiler 8 m 15 bar

Description

Features

  • With wall and ceiling mounting bracket
  • Lock and rolling up by pulling
  • Highly flexible PU-hose
  • Plastic case.

Hints

This text is machine translated.

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)