• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SB 18 L BL 613157860 Cordless impact driver 65 Nm 18 V No. of power packs included 0 LiHD brushless, incl. case

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

SB 18 L BL cordless impact drill

  • 18 V/LiHD battery
  • Torque (max.) (details) 65 Nm

Technical specifications

Product type

Cordless impact driver

Voltage

18 V

Technology

LiHD

No. of power packs included

0

Idle speed (details)

0 - 500 / 0 - 1700 U/min

Rotational speed range

0.5 Nm

Max. torque

65 Nm

Blow count

25550 /min

Max. drill diameter

40 mm

Drill chuck clamping range

1,5 - 13 mm

Features

brushless

incl. case

Transmission type

2-speed

Weight

900 g

Weight, information

without rechargeable batteries

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3305977 Metabo SB 18 L BL 613157860 Cordless impact driver 65 Nm 18 V No. of power packs included 0 LiHD brushless, incl. case

User & Safety Instructions

User & Safety Instructions 3305977 Metabo SB 18 L BL 613157860 Cordless impact driver 65 Nm 18 V No. of power packs included 0 LiHD brushless, incl. case

Description

Smallest Metabo 18-Volt impact drill driver with powerful brushless power for all common drilling and screwing applications. Extremely short and light impact drill screwdriver for pleasant handling even over head or at bottlenecks.

This text is machine translated.

Features

  • Robust, durable gear casing made of die-cast aluminum
  • Powerful brushless motor for highest efficiency and long battery life
  • Overload protection: Protects the motor from overheating
  • Integrated LED work light with glow function for optimum brightness in the work area
  • With practical belt hook and bit depot, you can either fix on the left or right

Scope of delivery

  • SB 18 L BL cordless impact drill
  • Keyless chuck
  • Belt hook and bit depot
  • Plastic case
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)