• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SB 18 LTX Quick -Cordless hammer drill incl. spare battery, incl. accessories

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo SB 18 LTX Quick -Cordless hammer drill incl. spare battery, incl. accessories

  • Max. drill bit Ø

Technical specifications

Product type

Cordless hammer drill

Features

incl. spare battery

incl. accessories

No. of power packs included

2

Technology

LiHD

Power supply (LOV)

rechargeable

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001178 Metabo SB 18 LTX Quick -Cordless hammer drill incl. spare battery, incl. accessories

Warranty Terms

Warranty Terms 2001178 Metabo SB 18 LTX Quick -Cordless hammer drill incl. spare battery, incl. accessories

Description

Metabo Quick-System: Quick change of tool holder and application tool for flexible working. Switchable pulse operation for Unscrewing stuck screws and drilling on smooth surfaces. Powerful Metabo 4-pole motor for quick drilling and screwing. High-performance impact mechanism for best work results. Spindle with hexagon socket for screwdriver bits for working without drill chuck. Versatile collar (43 mm dia.) Integrated work light for illuminating the work place. Robust die-cast aluminum gear housing for optimal heat dissipation and long life. With practical belt clip and bit depot, can be fixed either right or left. LiHD battery pack for ultimate performance, extremely long running time and durability. Battery packs with capacity display for controlling the charging status. Ultra-M technology: Highest performance, gentle charging.

This text is machine translated.

Scope of delivery

  • Plastic case
  • Quick-change drill chuck
  • Quick-change bit holder
  • Additional handle
  • Belt hook and bit depot
  • 2 LiHD battery packs (18 V/5.5 Ah)
  • CHARGER ASC 30-36 V "AIR COOLED"

Accessories

(*All information is plus legal VAT)