• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SB 18 LTX BL Q I -Cordless hammer drill incl. spare battery, incl. accessories

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo SB 18 LTX BL Q I -Cordless hammer drill incl. spare battery, incl. accessories

  • Max. drill bit Ø

Technical specifications

Product type

Cordless hammer drill

Features

incl. spare battery

incl. accessories

No. of power packs included

2

Technology

LiHD

Power supply (LOV)

rechargeable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001183 Metabo SB 18 LTX BL Q I -Cordless hammer drill incl. spare battery, incl. accessories

Warranty Terms

Warranty Terms 2001183 Metabo SB 18 LTX BL Q I -Cordless hammer drill incl. spare battery, incl. accessories

Description

Brushless hammer drill with maximum power for the most difficult applications. Metabo Quick-System: Quick change of tool holder and application tool for flexible working. Switchable pulse operation for Unscrewing stuck screws and drilling on smooth surfaces. Unique Metabo brushless motor for fast work progress and highest efficiency while drilling and screwing. Precision Stop: Electronic torque coupling with increased precision for precise, sensitive work. High-performance impact mechanism for best work results. Spindle with hexagon socket for screwdriver bits for working without drill chuck. Versatile collar (43 mm dia.) Integrated work light for illuminating the work place. Robust die-cast aluminum gear housing for optimal heat dissipation and long life. With practical belt clip and bit depot, can be fixed either right or left. Battery packs with capacity display for controlling the charging status. Ultra-M technology: Highest performance, gentle charging.

This text is machine translated.

Scope of delivery

  • Plastic case
  • Quick-change drill chuck
  • Quick-change bit holder
  • Additional handle
  • Belt hook and bit depot
  • 2 Li-Power battery packs (18 V/5.2 Ah)
  • CHARGER ASC 30-36 V "AIR COOLED"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.