• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SB 18 LTX Quick -Cordless hammer drill

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo SB 18 LTX cordless hammer drill

  • Max. drill bit Ø (Masonry/steel/soft wood) 16/13/65 mm
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • White, braided line and three arrows on a red background; below the word 'IMPULSE'.
  • 'Quick' logo on a red background with a crossed-out spanner and screwdriver symbol, indicating rapid service.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Cordless hammer drill

Max. drill diameter

(Masonry/steel/soft wood) 16/13/65 mm

Weight

2.2 kg

Weight, information

incl. rechargeable battery

Tool holder

QuickIN

Drill chuck clamping range

1,5 - 13 mm

Features

incl. rechargeables

Collar Ø

43 mm

No. of power packs included

0

Technology

Li-ion

Max. torque

(hard/soft) 110/55 Nm

Power supply (LOV)

rechargeable

Quick tool exchange

Yes

Idle speed (details)

0-500/0-1700 U/min

Blow count

32300 /min

Voltage

18 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001179 Metabo SB 18 LTX Quick -Cordless hammer drill

Warranty Terms

Warranty Terms 2001179 Metabo SB 18 LTX Quick -Cordless hammer drill

Description

Metabo Quick-System: Quick change of tool holder and application tool for flexible working. Switchable pulse operation for Unscrewing stuck screws and drilling on smooth surfaces. Powerful Metabo 4-pole motor for quick drilling and screwing. High-performance impact mechanism for best work results. Spindle with hexagon socket for screwdriver bits for working without drill chuck. Versatile collar (43 mm dia.) Integrated work light for illuminating the work place. Robust die-cast aluminum gear housing for optimal heat dissipation and long life. With practical belt clip, can be fixed either right or left. Battery packs with capacity display for controlling the charging status. Ultra-M technology: Highest performance, gentle charging.

This text is machine translated.

Scope of delivery

  • Quick-change drill chuck
  • Quick-change bit holder
  • Additional handle
  • Belt clip
  • MetaLoc case

Hints

Supplied without battery pack, without charger!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.