• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SB 18 LTX-3 BL I -Cordless hammer drill

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo SB18LTX-3 cordless hammer drill

  • Max. drill bit Ø
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • White, braided line and three arrows on a red background; below the word 'IMPULSE'.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Cordless hammer drill

No. of power packs included

2

Technology

LiHD

Power supply (LOV)

rechargeable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001187 Metabo SB 18 LTX-3 BL I -Cordless hammer drill

Warranty Terms

Warranty Terms 2001187 Metabo SB 18 LTX-3 BL I -Cordless hammer drill

Description

Brushless 3-speed hammer drill with maximum power for the most difficult applications. 3. Gear with high speed (max. 3,800 /min) for extended range of applications and even faster drilling progress. Switchable pulse operation for Unscrewing stuck screws and drilling on smooth surfaces. Unique Metabo brushless motor for fast work progress and highest efficiency while drilling and screwing. Precision Stop: Electronic torque coupling with increased precision for precise, sensitive work. High-performance impact mechanism for best work results. Spindle with hexagon socket for screwdriver bits for working without drill chuck. Versatile collar (43 mm dia.) Integrated work light for illuminating the work place. Robust die-cast aluminum gear housing for optimal heat dissipation and long life. With practical belt clip and bit depot, can be fixed either right or left. Battery packs with capacity display for controlling the charging status. Ultra-M technology: Highest performance, gentle charging.

This text is machine translated.

Scope of delivery

  • Plastic case
  • Futuro Plus keyless drill chuck with metal sleeve
  • Additional handle
  • Belt hook and bit depot
  • 2 Li-Power battery packs (18 V/5.2 Ah)
  • CHARGER ASC 30-36 V "AIR COOLED"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.