1/2




Impact driver
SBEV 1000-2
1010 W
230 V
53200 /min
(Wood/Steel/Stone/Concrete)40/16 PG36/22/20 mm
2-speed
2.7 kg
without cable
Keyless drill chuck
1,5 - 13 mm
incl. case
Speed preselection
40 Nm
0
0 - 1000/0 - 2800 U/min
mains-powered
540 W
yes
Certified by EU Garan
User & Safety Instructions 1540964 Metabo SBEV 1000-2 2-speed-Impact driver 1010 W incl. case
Warranty Terms 1540964 Metabo SBEV 1000-2 2-speed-Impact driver 1010 W incl. case
€ 463.76*
The necessary accessories are required to use the article as described.