

Cordless impact driver
SB 18 LT BL
SSD 18 LT 200 SHEETS
Drill-Ø Steel: 13 mm
Drill-Ø Softwood: 38 mm
Drilling-Ø Masonry: 10 mm
3.17 kg
incl. rechargeable batteries
1/4" (6.3 mm) hex
1,5 - 13 mm
incl. rechargeables
incl. charger
Li-ion
Max. Soft torque 34 Nm
Max. Hard torque 75 Nm
0.7 - 8 Nm
5.2 Ah
0 - 600 / 0 - 2,100 /min.
3,750 /min
31,950 /min
3,750 /min
3
M16
18 V
not relevant
Certified by EU Garan
Datasheet 2484492 Metabo;SBLTBL+SSDLT200BL- Cordless impact driver, Cordless impact driver;incl. rechargeables, incl. charger
User & Safety Instructions 2484492 Metabo;SBLTBL+SSDLT200BL- Cordless impact driver, Cordless impact driver;incl. rechargeables, incl. charger
Warranty Terms 2484492 Metabo;SBLTBL+SSDLT200BL- Cordless impact driver, Cordless impact driver;incl. rechargeables, incl. charger
€ 723.77*
The necessary accessories are required to use the article as described.