• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SSW 18 LT 300 BL 602398850 Cordless impact driver 18 V w/o battery

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

18-volt cordless impact driver SSW 18 LT 300 BL

  • 18 V/ batteryTorque (max.) (details) 300 Nm;Screw Ø (max.) (details) M16;Torque levels 3
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Cordless impact driver

Type

SSW 18 LT 300 SHEETS

Voltage

18 V

No. of power packs included

0

Idle speed (details)

Max. Idle speed: 3,050 /min

Max. torque

300 Nm

Torque levels

3

Max. screw Ø

M16

Blow count

3,900 /min

Tool holder

1/2" (12.5 mm) male square

Features

w/o battery

Weight

1.18 kg

Weight, information

without rechargeable battery

Width

300 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2484440 Metabo SSW 18 LT 300 BL 602398850 Cordless impact driver 18 V w/o battery

User & Safety Instructions

User & Safety Instructions 2484440 Metabo SSW 18 LT 300 BL 602398850 Cordless impact driver 18 V w/o battery

Warranty Terms

Warranty Terms 2484440 Metabo SSW 18 LT 300 BL 602398850 Cordless impact driver 18 V w/o battery

Description

• Compact cordless impact driver with 1/2" male square and 300 Nm
• unique Metabo brushless motor for fast work progress and highest efficiency with every application
• Three speed/torque settings for a wide range of applications
• Integrated work light for illuminating the work place
• robust die-cast aluminum gear housing for optimum heat dissipation and long life
• With practical belt clip, can be fixed either right or left

This text is machine translated.

Scope of delivery

  • Belt clip
  • Without battery pack, without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.34€ 222.34*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)