• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SSW 18 LTX 1750 BL -Cordless impact driver incl. case, incl. charger, brushless, incl. spare battery

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Blow count (max.) 2450 /min
  • Max. drill bit Ø

Technical specifications

Product type

Cordless impact driver

Blow count (max.)

2450 /min

Weight

3 kg

Weight, information

without rechargeable battery

Tool holder

3/4" (19 mm) male square

Features

incl. case

incl. charger

brushless

incl. spare battery

Idle speed

0 - 1600 U/min

Width

86 mm

Height

296 mm

Length

220 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2813472 Metabo SSW 18 LTX 1750 BL -Cordless impact driver incl. case, incl. charger, brushless, incl. spare battery

User & Safety Instructions

User & Safety Instructions 2813472 Metabo SSW 18 LTX 1750 BL -Cordless impact driver incl. case, incl. charger, brushless, incl. spare battery

User & Safety Instructions 2813472 Metabo SSW 18 LTX 1750 BL -Cordless impact driver incl. case, incl. charger, brushless, incl. spare battery

Information

Test Summary Report 2813472 Metabo SSW 18 LTX 1750 BL -Cordless impact driver incl. case, incl. charger, brushless, incl. spare battery

Security datasheet

Security datasheet 2813472 Metabo SSW 18 LTX 1750 BL -Cordless impact driver incl. case, incl. charger, brushless, incl. spare battery

Accessories

(*All information is plus legal VAT)