• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SB 18 LTX-3 BL Q I -Cordless impact driver brushless, incl. spare battery, incl. case, incl. charger

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SB 18 LTX-3 BL Q I battery-hammer drill

  • Blow count (max.) 38000 /min
  • Max. drill bit Ø 68 mm

Technical specifications

Product type

Cordless impact driver

Type

SB 18 LTX-3 BL Q I

Blow count (max.)

38000 /min

Max. drill diameter

68 mm

Weight

2 kg

Weight, information

without rechargeable battery

Tool holder

1/4" (6.3 mm) hex

Drill chuck clamping range

1,5 - 13 mm

Features

brushless

incl. spare battery

incl. case

incl. charger

Collar Ø

43 mm

Max. torque

130 Nm

Idle speed

0 - 4000 U/min

Width

82 mm

Height

268 mm

Length

246 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2813394 Metabo SB 18 LTX-3 BL Q I -Cordless impact driver brushless, incl. spare battery, incl. case, incl. charger

User & Safety Instructions

User & Safety Instructions 2813394 Metabo SB 18 LTX-3 BL Q I -Cordless impact driver brushless, incl. spare battery, incl. case, incl. charger

User & Safety Instructions 2813394 Metabo SB 18 LTX-3 BL Q I -Cordless impact driver brushless, incl. spare battery, incl. case, incl. charger

Description

Features

  • Brushless 3-speed hammer drill with maximum power, Ideal for heavy metal applications
  • 3. High speed gear (max. 4,000 rpm) for extended range of applications and even faster drilling progress specially in metal
  • Percussion drill function for drilling in masonry
  • Metabo QuickPlus system: Quick change of tool holder and application tool for flexible working with maximum load
  • Switchable pulse mode for unscrewing fixed screws and drilling on smooth surfaces
  • Precision Stop: Electronic torque coupling with increased precision for accurate, sensitive work
  • Overload protection: Protects the motor from overheating
  • Electronic safety shut-down: No kickback when locking the drill bit - for high user protection
  • Integrated LED work light with glow function for optimum brightness in the work area
  • With practical belt hook and bit depot, you can either fix on the left or right
  • With metaBOX, the intelligent solution for transport and storage
  • Many brands, one rechargeable battery system: This product can be combined with all 18V battery packs and chargers of the CAS brands (Cordless Alliance System)
  • This text is machine translated.

Scope of delivery

  • SB 18 LTX-3 BL Q I
  • Futuro Plus "QuickPlus" quick-change drill chuck
  • Additional handle
  • Belt hook and bit depot
  • 2 LiHD battery packs (18 V/5.5 Ah)
  • FASTER EQUIPMENT ASC 145 "AIR COOLED"
  • MetaBOX 145 L
  • User manual.