• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SB 18 LTX BL Q I -Cordless impact driver w/o battery, incl. case

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

18-volt battery-operated impact drill screwdriver SB 18 LTX BL Q I.

  • Max. drill bit Ø 68 mm
  • Red background with white text: 'BRUSHLESS MOTOR'
  • The image shows a logo with the letters 'cAS' in black and red text on a grey background with a red border.
  • White, braided line and three arrows on a red background; below the word 'IMPULSE'.
  • 'PRECISION STOP' warning indicator shows a scale from 1 to 7 with arrows suggesting a precise alignment or positioning.
  • 'Quick' logo on a red background with a crossed-out spanner and screwdriver symbol, indicating rapid service.
  • 'Electronic Safety Clutch' in white text on a red background.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.

Technical specifications

Product type

Cordless impact driver

Max. drill diameter

68 mm

Weight

2.4 kg

Weight, information

incl. rechargeable battery

Tool holder

Keyless chuck

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

incl. case

No. of power packs included

0

Max. torque

130 Nm

Power supply (LOV)

rechargeable

Quick tool exchange

Yes

Idle speed (details)

0 - 550 / 0 - 2,000 /min

Blow count

38000 /min

Voltage

18 V

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348682 Metabo SB 18 LTX BL Q I -Cordless impact driver w/o battery, incl. case

Warranty Terms

Warranty Terms 2348682 Metabo SB 18 LTX BL Q I -Cordless impact driver w/o battery, incl. case

Description

Features

  • Brushless cordless impact drill driver with maximum power for the most difficult applications
  • Hammer drill function for drilling in masonry
  • Metabo Quick-System: Quick change of tool holder and application tool for flexible working
  • Switchable pulse operation for unscrewing stuck screws and drilling on smooth surfaces
  • Precision Stop: Electronic torque coupling with increased precision for precise, sensitive work
  • Overload protection: Protects the motor from overheating
  • Electronic safety cut-off: No kick-back when blocking the drill - for high user protection
  • Integrated LED working light with afterglow function for optimum brightness in the work area
  • With practical belt clip and bit depot, can be fixed either right or left.
  • This text is machine translated.

Scope of delivery

  • 18-volt battery-operated impact drill screwdriver SB 18 LTX BL Q I.
  • Quick-change drill chuck
  • Additional handle
  • Belt hook and bit depot
  • Metabox 145 L.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 543.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)