• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SX E 400 600405000 Eccentric sander 220 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metabo SX E 400 eccentric sander

  • For grinding on inner and outer rounded by small 80 mm supporting disc and flexible intermediate disc
  • Ideal for grinding and polishing smaller surfaces
  • Light and handy machine for convenient one-handed operation
  • Vario (V) electronics for working with speeds appropriate for the material
  • Hand wheel for pre-selection of speed
  • Power Control System: No grinding steps when the machine is running on the material
  • Low housing shape for grinding in difficult to access places
  • Dust-protected ball bearings for long life of the machine
  • Extraction option by connecting an all-purpose vacuum
  • This text is machine translated.

Technical specifications

  • Output capacity: 100 W
  • Diameter of the support plate: 80 mm
  • Idle speed 5000 - 10000 rpm
  • Grind surface: 5 m/s²
  • Sound pressure level 75 dB(A)
  • Sound power level (LwA): 86 dB(A)
  • Oscillating circuit 3 mm
Product type

Eccentric sander

220 W

Orbit diameter

3 mm

Idle oscillation rate

5000 - 10000 U/min

Cable length

2.50 m

Operating voltage

230 V

Weight

1.2 kg

Weight, information

without cable

Oscillation rate (max.)

6000 /min

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281818 Metabo SX E 400 600405000 Eccentric sander 220 W

Warranty Terms

Warranty Terms 2281818 Metabo SX E 400 600405000 Eccentric sander 220 W

Description

Scope of delivery

  • Wipwheel
  • Fixed spanner

What kind of Eccentric sander are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.