• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metafranc WU9095050 Universal Multi-purpose case Closed (L x W x H) 450 x 320 x 225 mm Black/grey 1 pc(s)

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multipurpose case 450 x 320 x 225 mm

  • Suitable for mobile use, e.g. for customer visits
  • The accordion system guarantees an optimal overview
  • Individual subdivision of small parts compartments by dividers

Technical specifications

Dim

(L x W x H) 450 x 320 x 225 mm

Product type

Multi-purpose case

Width

320 mm

Height

225 mm

Length

450 mm

Factory colour

Black/grey

Range of use

Universal

Weight

3.6 kg

Content

1 pc(s)

Features

Closed

Material

ABS plastic

Material properties

Aluminium alloy

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490755 Metafranc WU9095050 Universal Multi-purpose case Closed (L x W x H) 450 x 320 x 225 mm Black/grey 1 pc(s)

Description

Practical multipurpose case for universal use for tidy storage of all utensils. Ideal companion for various leisure activities, hobby or in the profession.

This text is machine translated.

Features

  • Main compartment with interior padding for more safety of the contents of the case
  • Easy transport thanks to carrying handle and adjustable shoulder straps
  • Equipped with aluminum frame and shock-proof corners
  • High-quality workmanship for a long service life
  • Folding locks allow secure locking (2 keys included)

Scope of delivery

  • 1 x multipurpose case
  • 8 x dividers for small parts compartments
  • 2 x dividers for main compartment
  • 1 x carrying strap
  • 2 x key
  • Contents not included

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)