• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel 20993098 A 1298 Test probe 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Test probe

Compatible with

Metrel

Weight

20 g

Reading category

CAT II 1000 V

Width

160 mm

Height

30 mm

Length

180 mm

Type

A 1298

Compatible with (details)

WED 3101

WED 3105

WED 3102

WED 3100

WED 3002

MI 3125B MI 3122

WED 3121

MI 3123

WED 3321

WED 3321

WED 3310

WED 3309

WED 3311

Wed 3307, Wed 3308

Wed 3304

WED 3305

Show more

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 358471 Metrel 20993098 A 1298 Test probe 1 pc(s)

Description

Test tip brown, CAT II 1000 V

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 883.49*

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)