• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 2883 EU Network diagnostics Calibrated to (ISO standards) 3-phase Clamp meter, Data logger

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,509.00 / piece)
€ 3,509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Energy Master euro set

  • Voltage TRMS, peak, crest factor (3 channel)Current: TRMS, peak, peak factor (4-channel)Power (active, reactive, apparent power)The power measurements comply fully with IEEE 1459 (active, reactive, basic vibration power, harmonic and load unbalance)Measurement of asymmetry and flicker Analysis of harmonics and interharmonics up to 50. Harmonic, THD measurementEnergy (active and reactive energy, generated, used)Recording and recording power events (shutdowns, interruptions, overvoltages and dips)Network quality analyzes according to EN 50160Recording of up to 7 adjustable alarmsTemperature readingPower factor cos φ

Technical specifications

Product type

Network diagnostics

Reading category

CAT IV 600 V

CAT III 1500 V

Phase detection

Yes

ISO standards

Dim

(L x W x H) 14 x 23 x 8 cm

Weight

1 kg

Measurement type

3-phase

Features

Clamp meter

Data logger

Width

23 cm

Height

8 cm

Length

14 cm

Interfaces

USB

Documents & Downloads

Datasheet

Datasheet 2757411 Metrel MI 2883 EU Network diagnostics Calibrated to (ISO standards) 3-phase Clamp meter, Data logger

User & Safety Instructions

User & Safety Instructions 2757411 Metrel MI 2883 EU Network diagnostics Calibrated to (ISO standards) 3-phase Clamp meter, Data logger

Description

In case of MI 2883 Energy Master Euro set incl. Software for Germany (software valid only for Germany) is a portable three-phase power quality analysis device, which was specially developed for power acquisition and subsequent efficiency calculation. Reducing energy consumption can reduce energy costs and reduce costs. Energy Master is the perfect tool for long-term recording and subsequent editing of the recorded data. Large, clear graphic color display, which enables the user to analyze and test data on site. The convenient quick setting buttons make the instrument user-friendly and enable a faster data overview. The modern PC-SW package PowerView3 enables detailed analysis of the recorded data, a direct reading from the microSD-memory card, the analysis of long-term recordings as well as the automatic creation of professional test reports.

This text is machine translated.

Scope of delivery

  • Energy Master device
  • Test tips (brown, black, gray, blue), 4 pieces
  • Alligator clip (brown, black, gray, blue), 4 pieces
  • Voltage test lead (brown, black, gray, blue), 4 items
  • Sticker for color labeling
  • 8.0 GB microSD memory card
  • MicroSD card reader
  • PC SW PowerView3
  • USB cable
  • Power supply adapter
  • 1.2 V NiMH battery, 6 pieces
  • Upholstered carry bag
  • User manual
  • Calibration certificate
  • Software for Germany (only valid for Germany)

Hints

Delivered without a license. A corresponding country license must be purchased separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,517.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)