• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 2885 ST Network diagnostics Power testing

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,215.00 / piece)
€ 3,215.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network diagnostics

Reading category

CAT III 1000 V

Phase detection

Yes

Manufacturer's standards (no certificate)

Features

Power testing

Interfaces

Ethernet

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536331 Metrel MI 2885 ST Network diagnostics Power testing

Description

The MI 2885 Master Q4 is an ideal tool for troubleshooting. The recorders automatically draw all important data and waveforms of voltage events such as Break-ins and increases. You can also set seven optional triggers for acquiring waveforms for the selected quantities. The large, easy-to-read color display allows users to easily connect the device to the system to detect harmonics anomalies, complex coefficients and waveforms. The convenient quick-set buttons make the instrument more user-friendly and enable faster data overview. The device is designed for long-term recording as well as for troubleshooting power quality problems of three- and single-phase power distribution systems. The modern PC-SW package PowerView3 enables detailed analysis of the recorded data, a direct reading from the microSD memory card, the analysis of long-term recordings as well as the automatic creation of professional test reports.

This text is machine translated.

Features

  • 4-voltage channels with a large measuring range: 0 ... 1000 VRMS (CAT III / 1000 V);4 current channels with support for automatic detection of current clamps and measuring range selection "on the device";Automatic detection and selection of the measuring range of the intelligent clip-on ammeters;Sampling frequency for transient recording > 49 kSamples/s;Complies with IEC 61000-4-30 Class A power quality standard;Complies with IEC 61000-4-30 Class S power quality standard (0.1%);Complete analysis of the power quality according to EN 50160, including the power signals and interharmonics frequencies;Support for MicroSD memory cards up to 32 GB (8 GB card included);Color-coded input connectors and connector labels that are tailored to your region of use;An intuitive main menu and large icons simplify navigation and configuration of the deviceAutomatic measuring range selection for the current clamp;The powerful PowerView3 PC software allows you to download, view and analyze the recorded data as well as professional reporting;Flexible current clamps (without additional power supply) are included in the delivery of the Euro and Advanced-Set;Remote communication via Ethernet (GPS clock synchronization – optional).

Scope of delivery

  • Device Master Q4Test probe (brown, black, gray, green, blue), 5 piecesAlligator clip (brown, black, gray, green, blue), 5 piecesVoltage test lead (brown, black, gray, green, blue), 5 piecesTemperature probeMicroSD memory card 8.0 GBPC software PowerView3USB and Ethernet patch cablePower adapterNiMH rechargeable battery 1.2 V, 6 piecesUpholstered carry bagUser manualCalibration certificate

Hints

Supplied with German license.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,418.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)