• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrix AX 1360 Bench PSU (adjustable voltage) 0 - 30 5 - 6 A USB programmable No. of outputs 3 x

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,279.00 / piece)
€ 1,279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AX 1360-P - controlled, programmable laboratory power supply

  • No. of outputs 3 x
  • 0 - 30 / 5 - 6 A
  • 0 - 30 V / 5 - 10 A
  • 2.5 - 5 V / 3 A
  • USB
  • programmable

Technical specifications

  • Accuracy voltage: ±(0.5 % display + 2 digits)
  • Accuracy current: ±(0.5 % display + 5 digits)
Type

AX 1360

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

Interfaces

USB

Features

programmable

Dim

(L x W x H) 150 x 310 x 250 mm

Manufacturer's standards (no certificate)

Weight

7500 g

Output

USB

Output voltage (max.)

30 V

Output voltage (min.)

0 V

Output voltage 2 (max.)

30 V

Output voltage 2 (min.)

0 V

Output voltage 3 (max.)

5 V

Output voltage 3 (min.)

2.5 V

Max. output current

6 A

Output current (min.)

5 A

Output current 2 (max.)

10 A

Output current 2 (min.)

5 A

Output current 3 (max.)

3 A

Output current 3 (min.)

3 A

Width

310 mm

Height

250 mm

Length

150 mm

Residual ripple

<1 mV RMS

Documents & Downloads

Datasheet

Datasheet 1925311 Metrix AX 1360 Bench PSU (adjustable voltage) 0 - 30 5 - 6 A USB programmable No. of outputs 3 x

User & Safety Instructions

User & Safety Instructions 1925311 Metrix AX 1360 Bench PSU (adjustable voltage) 0 - 30 5 - 6 A USB programmable No. of outputs 3 x

Description

This regulated, programmable laboratory power supply was developed especially for research and development laboratories, as well as for test laboratories in electrical engineering and electronics. This device also finds its place in production and training. The AX 1360-P is very easy to use: The outputs can be connected in series or parallel without cable by simply pressing a button with automatic adjustment of the operating mode. Through current limitation and display with red LED, the device offers short-circuit protection as well as an overcurrent protection through safety fuse.

This text is machine translated.

Features

  • Display: Digital with LEDs – voltage and current simultaneously and in color
  • Setting of voltage/current: Output 1 and 2 by rotary knob, output 3 by sliding switch

Scope of delivery

  • 1 mains connection cable
  • 1 USB cable
  • 1 software on CD-Rom
  • 1 user manual

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)