

0.6 V
Handheld multimeter
1000 V
0.6 V
750 V
10 µA
10 A
10 µA
10 A
From 1 Ω to 60 MΩ MΩ
From 1 nF to 100 MF mF
10 MΩ
10 MΩ oder 500 kΩ
0.5 %
True RMS
80 mm
170 mm
50 mm
220 g
ISO standards
CAT III 600 V
AC/DC
AC/DC
MTX 203
Digital
6000
(L x W x H) 50 x 170 x 80 mm
-55 °C
Splashproof (IP54)
Datasheet 2387191 Metrix MTX 203 Handheld multimeter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT III 600 V Display (count
User & Safety Instructions 2387191 Metrix MTX 203 Handheld multimeter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT III 600 V Display (count
User & Safety Instructions 2387191 Metrix MTX 203 Handheld multimeter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT III 600 V Display (count
The necessary accessories are required to use the article as described.