
Highlights & Details
MTX 202
- CAT III 600 V
Technical specifications
- Voltage reading range DC (min.)
0.4 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.4 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.02 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.02 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
From 1 Ω up to 40 MΩ
- Reading range - capacity
From 1 nF up to 100 mF
- DC resistance
10 MΩ
- AC resistance
10 MΩ oder 500 kΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Height
80 mm
- Width
170 mm
- Length
50 mm
- Weight
320 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MTX 202
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 50 x 170 x 80 mm
- Temperature reading range (max.)
55 °C
- Temperature reading range (min.)
-20 °C
- Features
Splashproof (IP54)
Documents & Downloads
Datasheet
Datasheet 1593626 Metrix MTX 202 Handheld multimeter Digital Splashproof (IP54) CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 1593626 Metrix MTX 202 Handheld multimeter Digital Splashproof (IP54) CAT III 600 V Display (counts): 4000
User & Safety Instructions 1593626 Metrix MTX 202 Handheld multimeter Digital Splashproof (IP54) CAT III 600 V Display (counts): 4000
User & Safety Instructions 1593626 Metrix MTX 202 Handheld multimeter Digital Splashproof (IP54) CAT III 600 V Display (counts): 4000
Description
For the daily applications, the device fits comfortably in the hand and can be easily tucked away in the Tool Box to the electrician for all work on site.
With the MTX202 and MTX203 can installation and maintenance also measure temperatures. The standard temperature sensor supplied with K thermo element can be used, for example, the control of heating systems.
Maintenance work on electrical installations in offices or commercial buildings by the voltage measurement with low impedance, since it simplifies VLowZ phantom feeds, which often occurs in computer networks, reliable suppressed.
The fault finding on electronic components is also easily possible by measuring the resistance, capacity, diode test, etc…
Due to the ease of use are the MTX 202 & MTX 203 especially for maintenance engineer interesting quickly finding faulty components or connections.
The safety of the user is in any case, the NCV function guarantees, the contact-free the existence of dangerous voltages by color change of the screen displays. This can easily be 230V-live mains cables.
This text is machine translated.
Features
- 4 000 digits
- AC/DC voltage : from 0.4 V to 600 V.
- AC/DC current : from 0.02 A to 10 A.
- Resistance : from 1 Ω to 40 MΩ
- Temperature with K-thermo element sensor (°C / °F) : from -55 °C to +1 200 °C.
- Capacity : from 1 nF to 100 MF
- Dimensions / weight 170 x 80 x 50 mm / 320 g
Scope of delivery
- MTX 202-Z multimeter in blister packaging
- 1 surge protective cover
- 1 measuring line 1.5 m angled plug Ø 4 mm/test tip CAT III 600 V red,
- 1 measuring line 1.5 m angled plug Ø 4 mm/test tip CAT III 600V black,
- 1 K-thermocouple probes, flexible cable with Ø 4 mm adapter
- 1 user manual on paper,
- 2 batteries 1.5 V AA
Frequently Bought Together
(*All information is plus legal VAT)€ 228.98*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































