• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 11056170 PSU 24 V DC 700 mA 16 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input frequency range 47 ~ 63Hz
  • Power resistance 4000 V/AC (input/output)
  • Connection terminal 4-pin
  • Colour: grey
  • Material housing: Polyamide 6.6 V0
Product type

PSU

Min. input voltage

110 V AC

Inputs

1

Input voltage

110 - 240 V AC

Input voltage (max.)

240 V AC

Max. output current

700 mA

Output current (max.) - rounded

700 mA

16 W

Output type (power supply units)

Fixed voltage

Output voltage (nominal)

24 V DC

Connection

Screw terminal

Dim

(L x W x H) 60 x 50 x 69.30 mm

Weight

108 g

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

+55 °C

Operating temperature (min.)

-10 °C

Manufacturer part #

11056170

Content

1 pc(s)

Width

50 mm

Height

69.30 mm

Length

60 mm

IP40

Protection class II

Type

NG4-F

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3164637 Metz Connect 11056170 PSU 24 V DC 700 mA 16 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3164637 Metz Connect 11056170 PSU 24 V DC 700 mA 16 W Content 1 pc(s)

Description

The NG4-F power supply unit supplies a regulated DC voltage of 24 V DC / 16 W for the supply of devices in the product family I/O components. The secondary voltage can only be tapped on the right side of the device front through a pluggable terminal as well as through the spring force clamps. Bus communication can be picked up on both sides of the device front with plug-in terminals. Parallel operation of several power supply units is not permitted. Suitable for decentralized mounting on support rail TH35 as per IEC 60715 in electric distributors. Connection with spring clamps (Push-In).

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)