• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 130886-E 50 ports Network patch panel 483 mm (19") CAT 3 1 U Equipped

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metz Connect 130886-E 50 ports CAT 3 1 U

  • 19" 1HE Cat.3 patch field with 50 RJ45 sockets 8 (4)
  • 19 inch module carrier made of silver-anodised aluminum.
  • Connection of one to four-paired lines to LSA-PLUS ® (AWG 22-26)
  • Suitable for diameters from 0.4 to 0.6 mm
  • Lockable cable types: 10 x 10, 4 x 25, 2 x 50 DA (DA = double wires)
  • Switching according to ISO/IEC 11801/EN 50173-1
  • The wire pairs can be led to the terminal without rotating the stranding
  • Cable management duct to the orderly transfer of the double wires
  • 5 x clamping plate for drain wire, Earthing bolts M6

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

CAT 3

Rack unit

1 U

Port

50 ports

Patch panel design

Equipped

Width

482.60 mm

Height

44.45 mm

Length

170.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1840615 Metz Connect 130886-E 50 ports Network patch panel 483 mm (19") CAT 3 1 U Equipped

Description

19" 1HE Cat.3 patch field equipped with 50 RJ45 sockets 8 (4), made of silver-anodised aluminum. Connection of one to four-paired lines to LSA-PLUS ® (AWG 22-26). Suitable for diameters from 0.4 to 0.6 mm. Lockable cable types: 10 x 10, 4 x 25, 2 x 50 DA (DA = double wires). Switching according to ISO/IEC 11801/EN 50173-1 The wire pairs can be led to the terminal without rotating the stranding. With a cable management channel in the orderly transfer of the double wires.
5 x clamping plate for drain wire, Earthing bolts M6.

This text is machine translated.

Features

  • Patch field with RJ45 sockets
  • Module carrier made of silver-anodised aluminum.
  • The wire pairs can be led to the terminal without rotating the stranding
  • Cable management duct to the orderly transfer of the double wires
  • 5 x clamping plate for drain wire, Earthing bolts M6

What kind of Patch Panels & Patch Fields are you looking for?