• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 130920-00KE 24 ports Unequipped 1 U

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metz Connect 130920-00KE 24 ports Unequipped 1 U

  • 19" 1HE module carrier for 24 single modules in keystone design
  • Front of the module carrier made of silver-anodised aluminium.
  • Module bracket made of plastic with dust-protection flaps (more colors available as accessory), as front-drawers
  • Integrated cable traps, additional strain-relief possible
  • Viewing window for accompanying inscription insert
  • Inscription arc 210 x 297 mm see accessories
  • Earthing bolts M6 x 10 with nut and tooth washer
  • Includes 30 cm earthing cable
  • All fully shielded modules connected with the help of earthing rails

Technical specifications

Product type

FO patch panel

Rack size

483 mm (19")

Unequipped

Rack unit

1 U

Port

24 ports

Patch panel design

Unequipped

Connection method

Keystone module

Width

482.60 mm

Height

44.45 mm

Depth

482.6000 mm

Factory colour

Multicolour

Length

95.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1840622 Metz Connect 130920-00KE 24 ports Unequipped 1 U

Description

Unfitted 19" 1HE module carrier for 24 single modules in keystone design. Front of the module carrier made of silver anodized aluminum and module bracket made of plastic with dust-protection flaps (forward can be removed). With integrated cable traps, additional strain-relief is possible. With a viewing window for accompanying inscription insert, Inscription arc 210 x 297 mm, Earthing bolts M6 x 10 with nut and tooth washer. Inclusive of 30 cm ground cable. All fully shielded modules connected with the help of earthing rails

This text is machine translated.

Features

  • Module carrier for individual modules in keystone design
  • Front of the module carrier made of silver-anodised aluminium.
  • Module bracket made of plastic with dust-protection flaps (more colors available as accessory), as front-drawers
  • Integrated cable traps, additional strain-relief possible
  • Viewing window for accompanying inscription insert
  • Inscription arc 210 x 297 mm see accessories
  • Earthing bolts M6 x 10 with nut and tooth washer
  • Includes 30 cm earthing cable
  • All fully shielded modules connected with the help of earthing rails

What kind of Patch Panels & Patch Fields are you looking for?