• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1509MAJO002C-F OpDAT FAST™ Kit LC PC OM3/OM4 OpDAT connector assembly kit White, Blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

OpDAT FAST™Connector kit LC PC OM3/OM4 20 pieces for wires included Tool

  • OpDAT FAST™plug kit LC PC OM3/OM4
  • 20 pieces for leads incl. Tool

Technical specifications

Product type

OpDAT connector assembly kit

Type

LC

Factory colour

White

Blue

Content

1 pc(s)

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2899173 Metz Connect 1509MAJO002C-F OpDAT FAST™ Kit LC PC OM3/OM4 OpDAT connector assembly kit White, Blue

User & Safety Instructions

User & Safety Instructions 2899173 Metz Connect 1509MAJO002C-F OpDAT FAST™ Kit LC PC OM3/OM4 OpDAT connector assembly kit White, Blue

Description

Field-ready fiber optic connector for multi-mode technology, no polishing, no sticking during assembly on site, simple, easy to learn, fast and economical mounting , Available with the LC and SC plug types for multi-mode (suitable for OM3 and OM4). OM2 variants on request.Connector kits for fiber optic conductors with Ø 0.25 and Ø 0.9 mm , connector kits for fiber optic cables with Ø 2.0 and Ø 3.0 mm , The connector can be assembled up to three times.Each connector has a serial number, so that traceability is provided at all times.Depending on the version included:, A maintenance-free separation unit (Cleaver). The Cleaver can be used up to 200x.A cable assembly set for the easy mounting of cables.A fiber guide for an easy insertion of the fibers in the plug.Areas of application:, repairs in the field and in areas that are difficult to access or space restricted, variants for wires: 10 piece without tools / 20 or 100 piece with Cleaver and Fiber Guide, variants for cables: 10 piece without tools / 20 or 100 piece with Cleaver, cable assembly set and fiber guide

This text is machine translated.

Features

  • Field-attachable fiber optic connector for multimode technology
  • No polishing, no sticking when assembling on site
  • Simple, easy to learn, fast and economical mounting
  • Available with the LC and SC plug types for multimode (suitable for OM3 and OM4). OM2 variants available on request.Connector kits for LWL-cores with Ø 0.25 and Ø 0.9 mm
  • Connector kits for fiber optic cable with Ø 2.0 and Ø 3.0 mm
  • The plug can be assembled up to three times.
  • Each connector has a serial number so that traceability is provided at all times.
  • Depending on the version included in the delivery: A maintenance-free separator (cleaver).
  • The Cleaver can be used up to 200x.A cable assembly set for the easy mounting of cables. A fiber guide for easy insertion of the fiber in the plug.
  • Applications: Field repairs and in difficult to access or restricted areas
  • Variants for wires: 10 pieces without tools / 20 or 100 pieces with cleaver and fiber guide
  • Versions for cables: 10 pieces without tools / 20 or 100 pieces with cleaner
  • Cable assembly set and fiber guide

Scope of delivery

  • OpDAT FASTTM plug kit LC PC OM3/OM4 20 pieces for wires included Tool

More interesting products

(*All information is plus legal VAT)