• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 151S1EOJO20E Fibreglass FO Cable [2x SC plug - 2x LC plug] 50/125 µ Multimode OM4 2.00 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

OpDAT Patch cable SC-D/LC-D OM4, 2.0 m

  • Multimode patch cable I-V (ZN) H 50/125 OM4
  • SC-D connector as per IEC 61754-4 APC, APC plug according to IEC 61754-20 LC-D
  • Laser-optimized multimode fiber bending insensitive OM4, G according to IEC 60793-2-10 50/125µm type A 1a.3
  • Outer diameter 2.0 x 4.2 mm
  • Halogen-free sheath material with low smoke LSHF-FR, flame-resistant
  • Duplex cable as the Zipcord (Figure 8) with two volladern and aramid as strain relief
  • 100% tested

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

2 x

Type A

SC plug

No. of B connections

2 x

Type B

LC plug

Fibre type

50/125 µ

Multimode OM4

Duplex

Attenuation

0.4

Halogen-free

Yes

Cable length

2.00 m

Factory colour

Violet

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Duplex

Flame-retardant

Halogen-free

FO

Cable use

FO

Version

Cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694665 Metz Connect 151S1EOJO20E Fibreglass FO Cable [2x SC plug - 2x LC plug] 50/125 µ Multimode OM4 2.00 m

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Multimode patch cable I-V (ZN) H 50/125 OM4
  • SC-D APC plug, LC-D APC plug
  • Laser-optimized multimode fiber bending insensitive OM4, G according to IEC 60793-2-10 50/125µm type A 1a.3
  • Halogen-free sheath material with low smoke LSHF-FR, flame-resistant
  • Duplex cable as the Zipcord (Figure 8) with two volladern and aramid as strain relief
  • 100% tested

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 258.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)