• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 151S1JOJO50E Fibreglass FO Cable 5.00 m Violet [2x LC plug - 2x LC plug] 50/125 µ Multimode OM4

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OpDAT Patch cable LC-D/LC-D OM4, 5.0 m

  • LC plug to LC plug
  • Duplex-Cable
  • Factory colour: Violet

Technical specifications

Product type

FO Cable

Connection type

Fibreglass

No. of A connectors

2 x

Type A

LC plug

No. of B connections

2 x

Type B

LC plug

Fibre type

50/125 µ

Multimode OM4

Duplex

Attenuation

0.4

Halogen-free

Yes

Cable length

5.00 m

Factory colour

Violet

Content

1 pc(s)

Connector version

straight

Cable design

Round

Cable features

Duplex

Flame-retardant

Halogen-free

FO

Cable use

FO

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694667 Metz Connect 151S1JOJO50E Fibreglass FO Cable 5.00 m Violet [2x LC plug - 2x LC plug] 50/125 µ Multimode OM4

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Features

  • Multimode patch cable I-V (ZN) H 50/125 OM4
  • LC-D APC plug
  • Laser-optimized multimode fiber bending insensitive OM4, G according to IEC 60793-2-10 50/125µm type A 1a.3
  • Halogen-free sheath material with low smoke LSHF-FR, flame-resistant
  • Duplex cable as the Zipcord (Figure 8) with two volladern and aramid as strain relief
  • 100% tested

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 270.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)