• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect Connector Networks Adapter CAT 6A [1x - 1x ] 0 mm Silver (metallic)

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable connector class EA 180°

  • Suitable for 10GBit Ethernet (IEEE 802.3an), remote power (PoE, PoE plus, UPoE and 4PPoE), HDBaseT, SAT-IP and AVoverIP
  • For connection/extension/repair/relocation of Cu data cables up to Cat. 7A
  • Cable outlet through 180°
  • This text is machine translated.

Technical specifications

Product type

Networks Adapter

CAT 6A

Connection type

Connector

No. of A connectors

1 x

No. of B connections

1 x

Cable length

0 mm

Factory colour

Silver (metallic)

Connector version

straight

Cable features

Shielded

Cable use

Networks

Version

Adapter

Copper

Weight

0.04

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2226547 Metz Connect Connector Networks Adapter CAT 6A [1x - 1x ] 0 mm Silver (metallic)

User & Safety Instructions

User & Safety Instructions 2226547 Metz Connect Connector Networks Adapter CAT 6A [1x - 1x ] 0 mm Silver (metallic)

Description

Field-configurable cable connector class E, A for 8-wire cables (optionally also for 4-wire cables) Cable outlet continuous 180°, for the connection/extension/repair/relocation of Cu data cables up to Cat.7, Ain connection with cat. 6, A or higher Cu-cables the class EA up to 500 MHz according to ISO/IEC 11801, DIN EN 50173 fulfilled for 10GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus, UPoE and 4PPoE), HDBaseT, SAT-IP and AVoverIP suitable, compact design, length 46.6 mm x width 14.7 mm x height 22.6 mm, robust, one-piece and reusable housing made of die-cast zinc, refined, simplest assembly - installation without special tools, strain relief via snap-in clip directly at the loading piece, intelligent cable management in the loading piece, also suitable for strongly twisted lines, Shield connection and strain relief, identification of the wire assignment T568A and T568B directly on the charging piece, simple extension or relocation of existing infrastructure C6, A module through re- or re-usable load-piece assembly-friendly connection of data lines AWG 26/1 to 22/1 (single-wire) and AWG 26/7 to 22/7 (multi-wire) on IDC insulation displacement terminals, conductor diameter solid wire 0.409 to 0.643 mm, Conductor diameter stranded wire 0.483 to 0.762 mm, suitable for cable jacket diameter 5.5 to 10 mm, fully shielded version in accordance with DIN EN 50173

This text is machine translated.

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)