• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect Industry IP67 V1 plug case 1401025002KE Sleeve Black 1 pc(s)

1/2
Packaging type
Piece
Product type
RJ45 connector
Connector type
Sleeve
Connector standard
RJ45
Type
1401025002KE
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Industry IP67 V1 plug case

  • Connector CasesBayonet lockIndustryVariant 1BTR Netcom

Technical specifications

Packaging type

Piece

Type

1401025002KE

Product type

RJ45 connector

Connector type

Sleeve

Connector standard

RJ45

Factory colour

Black

Content

1 pc(s)

Contact material

Plastic

Material

Plastic

Width

30 mm

Height

30 mm

Length

126 mm

Features

+ bayonet

Max. temperature

+70 °C

Min. temperature

-40 °C

Seal type

Bayonet

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860690 Metz Connect Industry IP67 V1 plug case 1401025002KE Sleeve Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860690 Metz Connect Industry IP67 V1 plug case 1401025002KE Sleeve Black 1 pc(s)

Description

Connector housing with bayonet lock, standard ISO/IEC 24702 and IEC 61076-3-106 Var. 1, IP67-protected housing for the Industry plug inserts, higher connectable cable jacket diameter range of 10 mm, resistant to welding beads, industrial plastic housing with increased ruggedness, flammability class UL 94V, better chemical resistance, marking option on plug casings, snap-on clip for color coding after assembly, cable can be pushed through with pre-assembled plug casings, suitable plug inserts: E-DAT Industry RJ45 field plug insert, E-DAT Industry RJ45 plug insert, OpDAT Industry 2LC plug insert, OpDAT Industry DSC plug insert, variants: Plug housing, plug housing protected.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)