• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect RJ45 Networks Adapter CAT 7a [1x RJ45 socket - 1x RJ45 socket] 0 mm Silver

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cable connector class EA 360°

  • Field-attachable class EA cable connector for 8-wire cables (optionally also for 4-wire cables)Cable exit angled leading back 360°For connection/extension/repair/relocation of Cu data cables up to Cat. 7A
  • This text is machine translated.

Technical specifications

Product type

Networks Adapter

CAT 7a

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0 mm

Factory colour

Silver

Cable use

Networks

Version

Adapter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2588168 Metz Connect RJ45 Networks Adapter CAT 7a [1x RJ45 socket - 1x RJ45 socket] 0 mm Silver

User & Safety Instructions

User & Safety Instructions 2588168 Metz Connect RJ45 Networks Adapter CAT 7a [1x RJ45 socket - 1x RJ45 socket] 0 mm Silver

Description

Features

  • In conjunction with cat. 6a or higher Cu-cables are fulfilled the class EA up to 500 MHz according to ISO/IEC 11801, DIN EN 50173For 10GBit Ethernet (IEEE 802.3an), Remote Power (PoE, PoE plus, UPoE and 4PPoE), HDBaseT, SAT-IP and AVoverIP suitableCompact design, length 46.6 mm x width 14.7 mm x height 31.8 mmRobust, one-piece and reusable housing made of zinc die-cast, refinedSimple assembly - installation without special tools, strain relief by snap-in clip directly at the loading pieceIntelligent cable management in the loading piece - also suitable for strongly drilled wiresShield connection and strain reliefIdentification of the wire assignment T568A and T568B directly on the charging pieceSimple extension or relocation of existing infrastructure C6A module by re-usable or re-usable loading piecesEasy to mount connection of data lines AWG 26/1 to 22/1 (single-wired) and AWG 26/7 to 22/7 (multi-wired) to IDC terminalsConductor diameter solid wire 0.409 to 0.643 mmConductor diameter stranded wire 0.483 to 0.762 mmSuitable for cable jacket diameters from 5.5 to 10 mmFully shielded design according to DIN EN 50173

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)